Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773122
Order Code1636008
Product RangeWE-PD2 Series
Technical Datasheet
1,034 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
50+ | €1.330 |
100+ | €1.230 |
250+ | €1.180 |
500+ | €1.080 |
1500+ | €0.978 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773122
Order Code1636008
Product RangeWE-PD2 Series
Technical Datasheet
Inductance22µH
Inductor TypePower
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.22A
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744773122 is a surface mount unshielded Power Inductor with open size. This WE-PD2 inductor supports 20MHz typical self-resonant frequency and perfectly suitable for switching regulators with extremely high efficiency. It is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
RMS Current (Irms)
1A
Saturation Current (Isat)
1.22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Inductor Type
Power
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.37ohm
Product Length
4.5mm
Product Height
3.2mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability