Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773014
Order Code2211570
Product RangeWE-PD2 Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773014
Order Code2211570
Product RangeWE-PD2 Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)3.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.04A
Product RangeWE-PD2 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
1.4µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.056ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.04A
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
4mm
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432