Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772101
Order Code1635800
Product RangeWE-TI Series
Technical Datasheet
927 In Stock
280 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.979 |
5+ | €0.830 |
10+ | €0.805 |
25+ | €0.780 |
50+ | €0.721 |
140+ | €0.682 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772101
Order Code1635800
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)900mA
Saturation Current (Isat)1.6A
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744772101 is a leaded Wire-wound Inductor features high saturation core. This radial through-hole inductor supports 6.6MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.6A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
900mA
DC Resistance Max
0.19ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 744772101
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability