1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.860 |
50+ | €1.680 |
100+ | €1.510 |
200+ | €1.400 |
500+ | €1.290 |
Product Information
Product Overview
The WE-PD series SMD shielded Power Inductor for a higher light efficiency in LED applications. The Wurth Elektronik has now included the WE-PD in white coating in their product range. Mounted components are now also manufactured in a white colour, that when next to a circuit board makes a pleasant optical design possible. The SMD power inductor is available with white coating in the sizes 7332, 7345, 1260 and 1280 (all with plastic base). It is suitable for switching regulators with low operating voltages, integrated DC/DC-converter, graphic cards and high vibration or shock applications.
- High storage capacity
- Low self-losses
- Highest possible current loading for SMD Inductors
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
220µH
Shielded
WE-PD Series
-
± 20%
10mm
No SVHC (21-Jan-2025)
1A
1.2A
10mm x 10mm x 5mm
0.439ohm
10mm
5mm
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate