Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447713331
Order Code3812845
Product RangeWE-PD Series
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
50+ | €1.230 |
100+ | €1.130 |
250+ | €1.050 |
500+ | €0.975 |
1000+ | €0.956 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447713331
Order Code3812845
Product RangeWE-PD Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)730mA
Product RangeWE-PD Series
Inductor Case / Package-
Power Inductor Case10mm x 10mm x 3mm
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Power Inductor Case
10mm x 10mm x 3mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
480mA
Saturation Current (Isat)
730mA
Inductor Case / Package
-
DC Resistance Max
1.5ohm
Product Length
10mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability