Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707022
Order Code3577916
Product RangeWE-PD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €2.070 |
50+ | €1.930 |
100+ | €1.750 |
200+ | €1.610 |
500+ | €1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707022
Order Code3577916
Product RangeWE-PD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Product RangeWE-PD Series
Inductor Case / Package-
Power Inductor Case12mm x 12mm x 8mm
DC Resistance Max0.0068ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Power Inductor Case
12mm x 12mm x 8mm
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
20.5A
Inductor Case / Package
-
DC Resistance Max
0.0068ohm
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00395
Product traceability