Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764902
Order Code2493190
Product RangeWE-GFH Series
Technical Datasheet
991 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.433 |
50+ | €0.318 |
100+ | €0.294 |
250+ | €0.256 |
500+ | €0.251 |
Price for:Each
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764902
Order Code2493190
Product RangeWE-GFH Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.26ohm
Self Resonant Frequency100MHz
DC Current Rating1.1A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length3.4mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-GFH series from Wurth Elektronik are high frequency wire wound chip inductors. Typical applications of these inductors are acoustic filtering, HF filtering circuits.
- 3225 case style
- Inductance value range from 1μH to 100μH
- Rated current range from 160mA to 1.55A
- DC resistance value range from 140mohm to 10.14ohm
- Q factor is 25 and self resonant frequency is 100MHz
- Operating temperature range from -40°C to 125°C
- High rated current with low DC resistance
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
100MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
3.4mm
Product Height
2.2mm
DC Resistance Max
0.26ohm
DC Current Rating
1.1A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
Product traceability