Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462022
Order Code2211665
Product RangeWE-TI Series
Technical Datasheet
362 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.831 |
10+ | €0.808 |
50+ | €0.769 |
100+ | €0.717 |
200+ | €0.677 |
400+ | €0.636 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462022
Order Code2211665
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.3A
Saturation Current (Isat)4.3A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.3A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
6.3A
DC Resistance Max
0.02ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability