Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447412331
Order Code2211677
Product RangeWE-TI Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447412331
Order Code2211677
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)600mA
DC Resistance Max2ohm
Inductance Tolerance± 10%
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
600mA
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
500mA
DC Resistance Max
2ohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability