Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710603
Order Code1635806
Product RangeWE-SD Series
Technical Datasheet
759 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
10+ | €1.650 |
50+ | €1.490 |
200+ | €1.420 |
400+ | €1.330 |
800+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710603
Order Code1635806
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance6µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.5A
Saturation Current (Isat)6.5A
DC Resistance Max0.022ohm
Inductance Tolerance± 25%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
6.5A
Inductance Tolerance
± 25%
Inductance
6µH
RMS Current (Irms)
2.5A
DC Resistance Max
0.022ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability