Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446632003
Order Code2894632
Product RangeWE-LF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.300 |
5+ | €6.130 |
10+ | €5.950 |
25+ | €5.810 |
50+ | €5.670 |
200+ | €4.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446632003
Order Code2894632
Product RangeWE-LF Series
Technical Datasheet
DC Current Rating2.25A
Inductance3.3mH
Product RangeWE-LF Series
Impedance-
Inductor Case / Package-
Product Length23.3mm
Product Width18.5mm
Product Height11.5mm
Qualification-
Technical Specifications
DC Current Rating
2.25A
Product Range
WE-LF Series
Inductor Case / Package
-
Product Width
18.5mm
Qualification
-
Inductance
3.3mH
Impedance
-
Product Length
23.3mm
Product Height
11.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability