Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74462250007
Order Code1748635
Product RangeWE-LF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.200 |
| 5+ | €4.160 |
| 10+ | €4.110 |
| 20+ | €3.950 |
| 40+ | €3.800 |
| 91+ | €3.640 |
Price for:Each
Minimum: 1
Multiple: 1
€4.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74462250007
Order Code1748635
Product RangeWE-LF Series
Technical Datasheet
Inductance700µH
DC Current Rating4.7A
Product RangeWE-LF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-LF series Common Mode Power Line Choke suitable for switch mode power, power line filter and power electronic applications. These Chokes have high interference suppression for common mode interferences in low and middle frequency ranges.
- Easy assembly due to 4 pole housing
- Compact and small size
- 4 Soldering pins for perfect mechanical decoupling
- Toroidal core choke with sector winding
- Low stray field
- -25 to 125°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Inductance
700µH
Product Range
WE-LF Series
DC Current Rating
4.7A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00979
Product traceability