Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453112
Order Code3812853
Product RangeWE-PD3 Series
Technical Datasheet
180 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
50+ | €1.190 |
100+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453112
Order Code3812853
Product RangeWE-PD3 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeWE-PD3 Series
Inductor Case / Package-
Power Inductor Case12.7mm x 10.3mm x 2.7mm
DC Resistance Max0.185ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10.3mm
Product Height2.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Power Inductor Case
12.7mm x 10.3mm x 2.7mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
2.7A
Inductor Case / Package
-
DC Resistance Max
0.185ohm
Product Length
12.7mm
Product Height
2.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability