Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439384022
Order Code4413336
Product RangeWE-XHMI Series
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
50+ | €1.620 |
100+ | €1.550 |
250+ | €1.460 |
500+ | €1.360 |
1000+ | €1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439384022
Order Code4413336
Product RangeWE-XHMI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)16.7A
Inductor ConstructionShielded
Saturation Current (Isat)13.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.01056ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.6mm
Product Height3mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.01056ohm
Product Length
7.9mm
Product Height
3mm
RMS Current (Irms)
16.7A
Saturation Current (Isat)
13.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00101
Product traceability