Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439384012
Order Code4413334
Product RangeWE-XHMI Series
Technical Datasheet
250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.110 |
| 50+ | €1.620 |
| 100+ | €1.550 |
| 250+ | €1.460 |
| 500+ | €1.360 |
| 1000+ | €1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439384012
Order Code4413334
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)23.6A
Inductor ConstructionShielded
Saturation Current (Isat)21.9A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max5400µohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.6mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
5400µohm
Product Length
7.9mm
Product Height
3mm
RMS Current (Irms)
23.6A
Saturation Current (Isat)
21.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00101
Product traceability