Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370068
Order Code2666764
Product RangeWE-XHMI Series
Technical Datasheet
150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.990 |
5+ | €5.850 |
10+ | €5.720 |
25+ | €5.580 |
50+ | €5.440 |
150+ | €4.340 |
Price for:Each
Minimum: 1
Multiple: 1
€5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370068
Order Code2666764
Product RangeWE-XHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)46A
Product RangeWE-XHMI Series
Power Inductor Case16.4mm x 15.4mm x 9.1mm
Inductor Case / Package-
DC Resistance Max4100µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
46A
Power Inductor Case
16.4mm x 15.4mm x 9.1mm
DC Resistance Max
4100µohm
Product Length
16.4mm
Product Height
9.1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01456
Product traceability