Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936
Order Code3364806
Product RangeWE-XHMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €215.450 |
5+ | €186.940 |
10+ | €175.330 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€215.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936
Order Code3364806
Product RangeWE-XHMI Series
Technical Datasheet
Kit Contents1090/1510 Size WE-XHMI Series SMD Power Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values2.2µH to 22µH
No. of Items in Kit-
Product RangeWE-XHMI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
1090/1510 Size WE-XHMI Series SMD Power Inductors
Range of Inductance Values
2.2µH to 22µH
Product Range
WE-XHMI Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0448
Product traceability