Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346056
Order Code2666754
Product RangeWE-XHMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
10+ | €3.310 |
50+ | €3.150 |
100+ | €2.840 |
200+ | €2.520 |
700+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346056
Order Code2666754
Product RangeWE-XHMI Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)13.6A
Power Inductor Case6.65mm x 6.45mm x 5.2mm
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
6.65mm x 6.45mm x 5.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.9A
Saturation Current (Isat)
13.6A
Product Range
WE-XHMI Series
DC Resistance Max
0.015ohm
Product Length
6.65mm
Product Height
5.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000613