Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636351803
Order Code4728782
Product RangeWE-HCFT Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €26.000 |
10+ | €20.800 |
20+ | €19.620 |
Price for:Each
Minimum: 1
Multiple: 1
€26.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636351803
Order Code4728782
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance18µH
Inductor ConstructionShielded
RMS Current (Irms)49.3A
Saturation Current (Isat)80.3A
DC Resistance Max0.00148ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
80.3A
Inductance Tolerance
± 20%
Inductance
18µH
RMS Current (Irms)
49.3A
DC Resistance Max
0.00148ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2217
Product traceability