Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504010
Order Code3650427
Product RangeWE-HCFT Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.620 |
5+ | €4.440 |
10+ | €4.250 |
25+ | €4.070 |
50+ | €3.880 |
200+ | €3.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504010
Order Code3650427
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance1µH
Inductor ConstructionShielded
RMS Current (Irms)39A
Saturation Current (Isat)33A
DC Resistance Max950µohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
33A
Inductance Tolerance
± 20%
Inductance
1µH
RMS Current (Irms)
39A
DC Resistance Max
950µohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00921
Product traceability