Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443734948010
Order Code4413370
Product RangeWE-LHMI Series
Technical Datasheet
145 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
10+ | €1.990 |
50+ | €1.790 |
200+ | €1.680 |
400+ | €1.560 |
800+ | €1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443734948010
Order Code4413370
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)15.7A
Inductor ConstructionShielded
Saturation Current (Isat)17.8A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max6500µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
6500µohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
15.7A
Saturation Current (Isat)
17.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability