Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €2.190 |
50+ | €2.030 |
250+ | €1.680 |
500+ | €1.530 |
1500+ | €1.460 |
3000+ | €1.380 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
4.7µH
Shielded
WE-LHMI Series
0.116ohm
5.2mm
1.8mm
2.5A
6A
5.2mm x 5.2mm x 1.8mm
± 20%
5.2mm
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate