Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443732448047
Order Code4413352
Product RangeWE-LHMI Series
Technical Datasheet
340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.190 |
50+ | €1.850 |
250+ | €1.810 |
500+ | €1.770 |
1000+ | €1.760 |
2000+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443732448047
Order Code4413352
Product RangeWE-LHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.115ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
Product traceability