Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355047
Order Code4360132
Product RangeWE-HCI Series
Technical Datasheet
368 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
10+ | €2.920 |
20+ | €2.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355047
Order Code4360132
Product RangeWE-HCI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)50.1A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max990µohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height4.7mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
990µohm
Product Length
12.8mm
Product Height
4.7mm
RMS Current (Irms)
50.1A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00409
Product traceability