Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330047
Order Code1848243
Product RangeWE-HCC Series
Technical Datasheet
Packaging Options
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.540 |
50+ | €1.460 |
100+ | €1.400 |
200+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330047
Order Code1848243
Product RangeWE-HCC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20.5A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Product RangeWE-HCC Series
Power Inductor Case10.9mm x 10mm x 9.3mm
Inductor Case / Package-
DC Resistance Max800µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height9.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
20.5A
Saturation Current (Isat)
47A
Power Inductor Case
10.9mm x 10mm x 9.3mm
DC Resistance Max
800µohm
Product Length
10.9mm
Product Height
9.3mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00394
Product traceability