Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310047
Order Code4065832
Product RangeWE-HCC Series
Technical Datasheet
296 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.750 |
25+ | €1.550 |
50+ | €1.430 |
100+ | €1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310047
Order Code4065832
Product RangeWE-HCC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)44.4A
Product RangeWE-HCC Series
Inductor Case / Package-
Power Inductor Case12.1mm x 11.4mm x 9.5mm
DC Resistance Max0.00185ohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
Power Inductor Case
12.1mm x 11.4mm x 9.5mm
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
23A
Saturation Current (Isat)
44.4A
Inductor Case / Package
-
DC Resistance Max
0.00185ohm
Product Length
12.1mm
Product Height
9.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00593
Product traceability