Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431821100
Order Code4065856
Product RangeWE-HCM Series
Technical Datasheet
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.600 |
5+ | €5.550 |
10+ | €5.170 |
20+ | €4.780 |
40+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431821100
Order Code4065856
Product RangeWE-HCM Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max330µohm
Inductance Tolerance± 10%
Product Length16.4mm
Product Width19.4mm
Product Height2mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
330µohm
Product Length
16.4mm
Product Height
2mm
RMS Current (Irms)
23A
Saturation Current (Isat)
6.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00293
Product traceability