Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744308020
Order Code4360122
Product RangeWE-HCM Series
Technical Datasheet
228 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.690 |
10+ | €1.600 |
20+ | €1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744308020
Order Code4360122
Product RangeWE-HCM Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)50.4A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width7mm
Product Height6.8mm
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
370µohm
Product Length
10.1mm
Product Height
6.8mm
RMS Current (Irms)
25A
Saturation Current (Isat)
50.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability