Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744301033
Order Code4360119
Product RangeWE-HCM Series
Technical Datasheet
295 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.690 |
10+ | €1.480 |
20+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744301033
Order Code4360119
Product RangeWE-HCM Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)38A
Inductor ConstructionShielded
Saturation Current (Isat)48.9A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max320µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width11mm
Product Height8.9mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
320µohm
Product Length
11.3mm
Product Height
8.9mm
RMS Current (Irms)
38A
Saturation Current (Isat)
48.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00483
Product traceability