Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284101
Order Code1890689
Product RangeWE-SCC Series
Technical Datasheet
223 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.580 |
| 10+ | €2.240 |
| 25+ | €2.220 |
| 50+ | €2.120 |
| 100+ | €2.010 |
| 250+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€2.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284101
Order Code1890689
Product RangeWE-SCC Series
Technical Datasheet
DC Current Rating1A
Inductance100µH
Product RangeWE-SCC Series
Impedance40kohm
Common Mode Filter Case12.5mm x 12.5mm x 10.5mm
Inductor Case / Package-
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
1A
Product Range
WE-SCC Series
Common Mode Filter Case
12.5mm x 12.5mm x 10.5mm
Product Length
12.5mm
Product Height
10.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
Impedance
40kohm
Inductor Case / Package
-
Product Width
12.5mm
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005488
Product traceability