Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284100
Order Code1890688
Product RangeWE-SCC Series
Technical Datasheet
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.560 |
10+ | €3.420 |
25+ | €3.150 |
50+ | €3.040 |
100+ | €2.920 |
250+ | €2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284100
Order Code1890688
Product RangeWE-SCC Series
Technical Datasheet
DC Current Rating2.75A
Inductance10µH
Product RangeWE-SCC Series
Impedance10kohm
Inductor Case / Package-
Common Mode Filter Case12.5mm x 12.5mm x 10.5mm
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
2.75A
Product Range
WE-SCC Series
Inductor Case / Package
-
Product Length
12.5mm
Product Height
10.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
10µH
Impedance
10kohm
Common Mode Filter Case
12.5mm x 12.5mm x 10.5mm
Product Width
12.5mm
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00557
Product traceability