Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744282010
Order Code1890684
Product RangeWE-SCC Series
Technical Datasheet
357 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.820 |
10+ | €2.790 |
50+ | €2.520 |
100+ | €2.430 |
200+ | €2.310 |
500+ | €2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744282010
Order Code1890684
Product RangeWE-SCC Series
Technical Datasheet
DC Current Rating4.75A
Inductance1µH
Product RangeWE-SCC Series
Impedance1.6kohm
Inductor Case / Package-
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-SCC series SMD Common Mode Line Filter suitable for data line and power supply applications.
- Enormous common mode impedance
- Small dimensions
- High current ratings
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
4.75A
Product Range
WE-SCC Series
Inductor Case / Package
-
Product Width
12.5mm
Qualification
-
Inductance
1µH
Impedance
1.6kohm
Product Length
12.5mm
Product Height
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability