Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744281101
Order Code1890681
Product RangeWE-SCC Series
Technical Datasheet
557 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.550 |
50+ | €2.300 |
100+ | €2.220 |
250+ | €2.200 |
500+ | €2.010 |
1000+ | €1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744281101
Order Code1890681
Product RangeWE-SCC Series
Technical Datasheet
DC Current Rating350mA
Inductance100µH
Product RangeWE-SCC Series
Impedance50kohm
Inductor Case / Package-
Common Mode Filter Case7.3mm x 7.3mm x 4.8mm
Product Length7.3mm
Product Width7.3mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
350mA
Product Range
WE-SCC Series
Inductor Case / Package
-
Product Length
7.3mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
Impedance
50kohm
Common Mode Filter Case
7.3mm x 7.3mm x 4.8mm
Product Width
7.3mm
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability