Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744237152
Order Code3755453
Product RangeWE-CMDC Series
Technical Datasheet
632 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
10+ | €2.170 |
50+ | €2.080 |
100+ | €1.990 |
200+ | €1.730 |
500+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744237152
Order Code3755453
Product RangeWE-CMDC Series
Technical Datasheet
DC Current Rating4.5A
Inductance17µH
Product RangeWE-CMDC Series
Impedance1.5kohm
Inductor Case / Package-
Common Mode Filter Case12mm x 11mm x 6mm
Product Length12mm
Product Width11mm
Product Height6mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
4.5A
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (21-Jan-2025)
Inductance
17µH
Impedance
1.5kohm
Common Mode Filter Case
12mm x 11mm x 6mm
Product Width
11mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability