Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744207
Order Code2534552
Product RangeWE-SL Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
10+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744207
Order Code2534552
Product RangeWE-SL Series
Technical Datasheet
DC Current Rating2.7A
Inductance35µH
Product RangeWE-SL Series
Impedance1.1kohm
Common Mode Filter Case12.7mm x 10.5mm x 5.75mm
Inductor Case / Package-
Product Length12.7mm
Product Width10.5mm
Product Height5.75mm
Qualification-
Technical Specifications
DC Current Rating
2.7A
Product Range
WE-SL Series
Common Mode Filter Case
12.7mm x 10.5mm x 5.75mm
Product Length
12.7mm
Product Height
5.75mm
SVHC
No SVHC (21-Jan-2025)
Inductance
35µH
Impedance
1.1kohm
Inductor Case / Package
-
Product Width
10.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000869
Product traceability