Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405020022
Order Code2749085
Product RangeWE-LQSH Series
Technical Datasheet
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.570 |
50+ | €0.476 |
250+ | €0.411 |
500+ | €0.390 |
1000+ | €0.371 |
2000+ | €0.364 |
Price for:Each
Minimum: 5
Multiple: 5
€2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405020022
Order Code2749085
Product RangeWE-LQSH Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)1.25A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.15A
Product RangeWE-LQSH Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
Product Overview
Wurth Electronics WE-LQSH series is a compact semi-shielded power inductor with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The WE-LQSH series also has a soft saturation behavior and has a magnetic adhesive epoxy around the inductor core which reduces disturbing noise and magnetic stray field.
- High current semi-shielded power inductor
- 70% higher saturation current than WE-LQS series
- Soft saturation current
- Magnetically shielded through magnetic glue
- 28 V maximum peak voltage
- Operating Temperature: -40°C to +125°C
Technical Specifications
Inductance
2.5µH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
2.15A
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.17ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability