Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084560
Order Code4065875
Product RangeWE-LQS Series
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.000 |
50+ | €0.927 |
100+ | €0.867 |
250+ | €0.859 |
500+ | €0.800 |
1000+ | €0.784 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084560
Order Code4065875
Product RangeWE-LQS Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeWE-LQS Series
Inductor Case / Package-
Power Inductor Case8mm x 8mm x 4.2mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
Technical Specifications
Inductance
56µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Power Inductor Case
8mm x 8mm x 4.2mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2A
Inductor Case / Package
-
DC Resistance Max
0.18ohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092
Product traceability