Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052560
Order Code4065874
Product RangeWE-LQS Series
Technical Datasheet
2,480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.180 |
50+ | €1.000 |
250+ | €0.856 |
500+ | €0.734 |
1000+ | €0.719 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052560
Order Code4065874
Product RangeWE-LQS Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)850mA
Product RangeWE-LQS Series
Inductor Case / Package-
Power Inductor Case5mm x 5mm x 2mm
DC Resistance Max0.627ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
56µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Power Inductor Case
5mm x 5mm x 2mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
720mA
Saturation Current (Isat)
850mA
Inductor Case / Package
-
DC Resistance Max
0.627ohm
Product Length
5mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability