Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043010A
Order Code3583018
Product RangeWE-LQS Series
Technical Datasheet
234 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.543 |
50+ | €0.458 |
250+ | €0.401 |
500+ | €0.381 |
1500+ | €0.362 |
3000+ | €0.330 |
Price for:Each
Minimum: 5
Multiple: 5
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043010A
Order Code3583018
Product RangeWE-LQS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.22A
Product RangeWE-LQS Series
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
3.22A
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
0.014ohm
Product Length
4mm
Product Height
2.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
Product traceability