Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040420033
Order Code4065871
Product RangeWE-LQS Series
Technical Datasheet
2,970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.050 |
50+ | €0.874 |
250+ | €0.808 |
500+ | €0.688 |
1500+ | €0.641 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040420033
Order Code4065871
Product RangeWE-LQS Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.6A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length3.7mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
330nH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.013ohm
Product Length
3.7mm
Product Height
1.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability