Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041470
Order Code3237498
Product RangeWE-LQS Series
Technical Datasheet
708 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.010 |
100+ | €0.830 |
500+ | €0.708 |
1000+ | €0.635 |
2250+ | €0.605 |
4500+ | €0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041470
Order Code3237498
Product RangeWE-LQS Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)560mA
Inductor ConstructionSemishielded
Saturation Current (Isat)550mA
Product RangeWE-LQS Series
Inductor Case / Package-
Power Inductor Case4mm x 4mm x 1.2mm
DC Resistance Max0.987ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Power Inductor Case
4mm x 4mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
560mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
DC Resistance Max
0.987ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability