Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440403A
Order Code3364846
Product RangeWE-LQS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €176.390 |
5+ | €156.420 |
10+ | €142.940 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€176.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440403A
Order Code3364846
Product RangeWE-LQS Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents1uH to 1000uH 3012/4025 Size WE-LQS Series Semi-Shielded SMD Power Inductors
Range of Inductance Values0.1µH to 1000µH
No. of Items in Kit-
Product RangeWE-LQS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
0.1µH to 1000µH
Product Range
WE-LQS Series
Kit Contents
1uH to 1000uH 3012/4025 Size WE-LQS Series Semi-Shielded SMD Power Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3911
Product traceability