Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404031027A
Order Code2543242
Product RangeWE-LQS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.955 |
50+ | €0.764 |
250+ | €0.704 |
500+ | €0.652 |
1000+ | €0.608 |
2000+ | €0.553 |
Price for:Each
Minimum: 5
Multiple: 5
€4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404031027A
Order Code2543242
Product RangeWE-LQS Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)1.85A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.66A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeWE-LQS Series
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
2.7µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.08ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
1.66A
Product Range
WE-LQS Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability