Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032
Order Code3364814
Product RangeWE-LQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €206.070 |
5+ | €179.090 |
10+ | €175.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€206.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032
Order Code3364814
Product RangeWE-LQ Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents1uH to 120uH 1210/1812 Size WE-LQ Series SMD Power Inductors
Range of Inductance Values1µH to 120µH
No. of Items in Kit-
Product RangeWE-LQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
1µH to 120µH
Product Range
WE-LQ Series
Kit Contents
1uH to 120uH 1210/1812 Size WE-LQ Series SMD Power Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5088
Product traceability