Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031100
Order Code1635835
Product RangeWE-TPC Series
Technical Datasheet
10,428 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.988 |
10+ | €0.969 |
50+ | €0.878 |
100+ | €0.828 |
200+ | €0.797 |
500+ | €0.765 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031100
Order Code1635835
Product RangeWE-TPC Series
Technical Datasheet
Inductance10µH
Inductor TypePower
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Power Inductor Case3.8mm x 3.8mm x 1.65mm
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.205ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.65mm
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
10µH
RMS Current (Irms)
740mA
Saturation Current (Isat)
560mA
Product Range
WE-TPC Series
DC Resistance Max
0.205ohm
Product Length
3.8mm
Product Height
1.65mm
Inductor Type
Power
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.65mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
Product traceability