Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031001
Order Code1635833
Product RangeWE-TPC Series
Technical Datasheet
956 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
50+ | €1.060 |
100+ | €0.976 |
250+ | €0.905 |
500+ | €0.843 |
1000+ | €0.753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031001
Order Code1635833
Product RangeWE-TPC Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)1.55A
Product RangeWE-TPC Series
Power Inductor Case3.8mm x 3.8mm x 1.65mm
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.65mm
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.55A
Power Inductor Case
3.8mm x 3.8mm x 1.65mm
DC Resistance Max
0.047ohm
Product Length
3.8mm
Product Height
1.65mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability