Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427934
Order Code4065734
Product RangeWE-PBF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.719 |
10+ | €0.609 |
50+ | €0.582 |
100+ | €0.576 |
200+ | €0.569 |
500+ | €0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427934
Order Code4065734
Product RangeWE-PBF Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance42ohm
DC Current Rating15A
Product RangeWE-PBF Series
DC Resistance Max600µohm
Impedance Tolerance± 25%
Product Length4.9mm
Product Width3mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
15A
DC Resistance Max
600µohm
Product Length
4.9mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
42ohm
Product Range
WE-PBF Series
Impedance Tolerance
± 25%
Product Width
3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability