Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792902
Order Code2082460
Product RangeWE-PF Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792902
Order Code2082460
Product RangeWE-PF Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance565ohm
DC Current Rating8A
Product RangeWE-PF Series
DC Resistance Max0.012ohm
Impedance Tolerance± 25%
Product Length12mm
Product Width12mm
Product Height8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-PF series SMD EMI suppression power Ferrite Bead suitable for applications with high currents up to 10A, switch mode PSUs and power electronics.
- -40 to 125°C Operating temperature
- Magnetically shielded version
- Core material NiZn for the use in a wide frequency range
- Suitable for applications with high currents up to 10 A
Applications
Power Management, Consumer Electronics, Motor Drive & Control, Industrial
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
8A
DC Resistance Max
0.012ohm
Product Length
12mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
565ohm
Product Range
WE-PF Series
Impedance Tolerance
± 25%
Product Width
12mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00382
Product traceability