Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275812S
Order Code4065753
Product RangeWE-STAR-BUENO Series
Technical Datasheet
98 In Stock
112 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.340 |
5+ | €4.310 |
10+ | €4.280 |
20+ | €4.250 |
40+ | €4.100 |
56+ | €3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275812S
Order Code4065753
Product RangeWE-STAR-BUENO Series
Technical Datasheet
Cable Diameter5mm
Frequency Min1MHz
Frequency Max1GHz
Impedance200ohm
Product RangeWE-STAR-BUENO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
5mm
Frequency Max
1GHz
Product Range
WE-STAR-BUENO Series
Frequency Min
1MHz
Impedance
200ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
Product traceability