Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427502
Order Code3237537
Product RangeWE-UKW Series
Technical Datasheet
344 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.476 |
| 5+ | €0.475 |
| 10+ | €0.474 |
| 25+ | €0.459 |
| 50+ | €0.444 |
| 200+ | €0.429 |
Price for:Each
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427502
Order Code3237537
Product RangeWE-UKW Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance976ohm
DC Current Rating3A
Product RangeWE-UKW Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length10mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
3A
DC Resistance Max
0.02ohm
Product Length
10mm
Product Height
-
Operating Temperature Min
-25°C
Qualification
-
Impedance
976ohm
Product Range
WE-UKW Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001464
Product traceability